Texas Instruments MAX3238EIDB Line Transceiver, 28-Pin SSOP
- RS Stock No.:
- 162-5170
- Mfr. Part No.:
- MAX3238EIDB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5170
- Mfr. Part No.:
- MAX3238EIDB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Multichannel Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 5 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Dimensions | 10.2 x 5.3 x 1.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Multichannel Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 5 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Dimensions 10.2 x 5.3 x 1.95mm | ||
Related links
- Texas Instruments MAX211CDB Line Transceiver, 28-Pin SSOP
- Texas Instruments MAX3237EIDB Line Transceiver, 28-Pin SSOP
- Texas Instruments MAX3243ECPW Line Transceiver, 28-Pin TSSOP
- Renesas Electronics Line Transceiver, 28-Pin SSOP
- STMicroelectronics ST3241EBPR Line Transceiver, 28-Pin SSOP
- Analog Devices ADM560JRSZ Line Transceiver, 28-Pin SSOP
- Analog Devices ADM211EARSZ Line Transceiver, 28-Pin SSOP
- Renesas Electronics HIN211EIAZ-T Line Transceiver, 28-Pin SSOP
