Texas Instruments SN65HVD3082EP Line Transceiver, Differential, Non-Inverting, 8-Pin PDIP

Get a bulk buy discount

Add 100 more to save €3.50

View bulk pricing options

Subtotal (1 tube of 50 units)*

€144.90

(exc. VAT)

€178.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€2.898€144.90-
100 - 200€2.863€143.15€3.50
250 - 450€2.828€141.40€17.50
500 +€2.794€139.70€52.00

*price indicative

RS Stock No.:
121-9085
Mfr. Part No.:
SN65HVD3082EP
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN75

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

-8mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

7ms

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

5.08mm

Length

10.16mm

Width

6.6mm

Series

SN65HVD308

Automotive Standard

No

Supply Current

60mA

RS-485 Line Drivers and Receivers, Texas Instruments


RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy