Texas Instruments SN7405N Hex-Channel Buffer & Line Driver, Open Collector, Inverting, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7303
Mfr. Part No.:
SN7405N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74

Logic Function

Buffer, Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

6

Input Type

Single Ended

Output Type

Open Collector

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Maximum High Level Output Current

-0.25mA

Maximum Low Level Output Current

16mA

Maximum Propagation Delay Time @ Maximum CL

55 ns @ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

15pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy