Texas Instruments SN7407N 6-Channel Buffer & Line Driver, Open Collector, Non-Inverting, 14-Pin PDIP
- RS Stock No.:
- 306-336
- Mfr. Part No.:
- SN7407N
- Manufacturer:
- Texas Instruments
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€1.87
(exc. VAT)
€2.30
(inc. VAT)
- 58 unit(s) ready to ship from another location
- Plus 547 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €1.87 | - |
| 50 - 99 | €1.79 | 4% |
| 100 - 249 | €1.60 | 14% |
| 250 - 499 | €1.43 | 23% |
| 500 + | €1.37 | 26% |
*price indicative
- RS Stock No.:
- 306-336
- Mfr. Part No.:
- SN7407N
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | 74 | |
| Logic Function | Driver, Buffer | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 6 | |
| Input Type | Single Ended | |
| Output Type | Open Collector | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -0.25mA | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 14ns | |
| Maximum Low Level Output Current | 40mA | |
| Maximum Operating Temperature | 70°C | |
| Length | 19.94mm | |
| Height | 5.08mm | |
| Series | SN7407 | |
| Width | 7.19mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 41mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family 74 | ||
Logic Function Driver, Buffer | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 6 | ||
Input Type Single Ended | ||
Output Type Open Collector | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 14 | ||
Maximum High Level Output Current -0.25mA | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 14ns | ||
Maximum Low Level Output Current 40mA | ||
Maximum Operating Temperature 70°C | ||
Length 19.94mm | ||
Height 5.08mm | ||
Series SN7407 | ||
Width 7.19mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 41mA | ||
Related links
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN74LS07N 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN7407D 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN74LS06D 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN74LS07D Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
