onsemi MC100EL16DG Differential Line Receiver, ECL, 8-Pin SOIC
- RS Stock No.:
- 125-0013
- Mfr. Part No.:
- MC100EL16DG
- Manufacturer:
- onsemi
Subtotal (1 tube of 98 units)*
€421.50
(exc. VAT)
€518.42
(inc. VAT)
- Shipping from 24 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €4.301 | €421.50 |
*price indicative
- RS Stock No.:
- 125-0013
- Mfr. Part No.:
- MC100EL16DG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | MC100 | |
| Product Type | Differential Line Receiver | |
| Logic Function | Receiver | |
| IC Type | Differential Receiver | |
| Number of Channels | 1 | |
| Input Type | Single Ended | |
| Output Type | ECL | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -8V | |
| Maximum Supply Voltage | 8V | |
| Maximum High Level Output Current | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 190ps | |
| Maximum Low Level Output Current | 100mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Supply Current | 22mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family MC100 | ||
Product Type Differential Line Receiver | ||
Logic Function Receiver | ||
IC Type Differential Receiver | ||
Number of Channels 1 | ||
Input Type Single Ended | ||
Output Type ECL | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage -8V | ||
Maximum Supply Voltage 8V | ||
Maximum High Level Output Current 50mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 190ps | ||
Maximum Low Level Output Current 100mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Automotive Standard No | ||
Supply Current 22mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Drivers & Fanout Buffers, ON Semiconductor
Clock Generators/Buffers
Related links
- onsemi MC100EL16DG Differential Line Receiver 8-Pin SOIC
- onsemi MC100LVEL16DG Differential Line Receiver 8-Pin SOIC
- onsemi MC100EP16VADG 3-Channel Differential Line Receiver 8-Pin SOIC
- onsemi MC10EL16DG Line Receiver 8-Pin SOIC
- onsemi MC100EP16DG Line Receiver 8-Pin SOIC
- Analog Devices AD8130ARZ Differential Line Receiver, 8-Pin SOIC
- Analog Devices AD8129ARZ Differential Line Receiver, 8-Pin SOIC
- Texas Instruments 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
