Analog Devices AD8129ARZ Differential Line Receiver, 8-Pin SOIC
- RS Stock No.:
- 497-2230
- Mfr. Part No.:
- AD8129ARZ
- Manufacturer:
- Analog Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.74
(exc. VAT)
€5.83
(inc. VAT)
Last RS stock
- Plus 7 unit(s) shipping from 09 November 2026
- Final 23 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €4.74 |
| 10 - 24 | €4.27 |
| 25 - 99 | €4.03 |
| 100 - 249 | €3.31 |
| 250 + | €2.96 |
*price indicative
- RS Stock No.:
- 497-2230
- Mfr. Part No.:
- AD8129ARZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Differential Line Receiver | |
| Logic Function | Receiver | |
| Number of Channels | 1 | |
| IC Type | Differential Receiver | |
| Input Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 40mA | |
| Maximum Supply Voltage | 12.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Series | AD8129 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Supply Current | 10.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Differential Line Receiver | ||
Logic Function Receiver | ||
Number of Channels 1 | ||
IC Type Differential Receiver | ||
Input Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum High Level Output Current 40mA | ||
Maximum Supply Voltage 12.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Series AD8129 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Supply Current 10.6mA | ||
Automotive Standard No | ||
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
Differential Amplifiers, Analog Devices
Related links
- Analog Devices AD8130ARZ Differential Line Receiver, 8-Pin SOIC
- Analog Devices ADN4662BRZ Line Receiver, 8-Pin SOIC
- Texas Instruments INA134PA Differential Line Receiver, 8-Pin PDIP
- Texas Instruments Line Receiver, 8-Pin SOIC
- Texas Instruments UA9637ACD Line Receiver, 8-Pin SOIC
- Analog Devices ADA4940-1ARZ Differential Line Driver 8-Pin SOIC
- Analog Devices ADN4663BRZ 2-Channel Differential Line Driver Non-Inverting, 8-Pin SOIC
- Texas Instruments 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
