Texas Instruments 2-Channel Differential Line Receiver, Differential, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 923-3754
- Mfr. Part No.:
- INA137UA
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 150 more to save €18.75
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€233.48
(exc. VAT)
€287.18
(inc. VAT)
Temporarily out of stock
- 450 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | €3.113 | €233.48 | - |
| 150 - 300 | €2.988 | €224.10 | €18.75 |
| 375 + | €2.689 | €201.68 | €159.00 |
*price indicative
- RS Stock No.:
- 923-3754
- Mfr. Part No.:
- INA137UA
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Differential Line Receiver | |
| Logic Function | Line Transceiver | |
| Number of Channels | 2 | |
| IC Type | Differential Receiver | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | INA137 | |
| Automotive Standard | No | |
| Supply Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Differential Line Receiver | ||
Logic Function Line Transceiver | ||
Number of Channels 2 | ||
IC Type Differential Receiver | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series INA137 | ||
Automotive Standard No | ||
Supply Current 60mA | ||
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Related links
- Texas Instruments INA137UA 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments INA137PA 2-Channel Differential Line Receiver Bipolar, 8-Pin PDIP
- Texas Instruments Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments INA134UA Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments 2-Channel Line Receiver Non-Inverting, 14-Pin PDIP
- Texas Instruments INA2134PA Dual-Channel Differential Line Receiver, 14-Pin PDIP
- Texas Instruments SN75ALS193D 4-Channel Line Receiver Non-Inverting, 16-Pin SOIC
- Texas Instruments 2-Channel Differential Amplifier 300 kHz 14-Pin SOIC
