Texas Instruments SN74LV244APWR 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP

Get a bulk buy discount

Add 25 more to save €0.85

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.42

(exc. VAT)

€4.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€0.684€3.42-
25 - 45€0.65€3.25€0.85
50 - 120€0.588€2.94€4.80
125 - 245€0.53€2.65€19.25
250 +€0.496€2.48€47.00

*price indicative

Packaging Options:
RS Stock No.:
662-8471
Mfr. Part No.:
SN74LV244APWR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer & Line Driver

Logic Family

LV

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-16mA

Maximum Propagation Delay Time @ CL

6.5ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

16mA

Maximum Operating Temperature

125°C

Series

SN74LV244A

Standards/Approvals

No

Width

5.6mm

Height

2mm

Length

7.5mm

Automotive Standard

No

Supply Current

70mA

74LV Family, Texas Instruments


Low-Voltage CMOS logic

Operating Voltage: 2 to 5.5

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy