Texas Instruments MAX208IDW Line Transceiver, 24-Pin SOIC
- RS Stock No.:
- 145-0641
- Mfr. Part No.:
- MAX208IDW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0641
- Mfr. Part No.:
- MAX208IDW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Multichannel Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 4 | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Dimensions | 15.4 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Multichannel Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 4 | ||
Package Type SOIC | ||
Pin Count 24 | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||
Related links
- Texas Instruments MAX208IDW Line Transceiver, 24-Pin SOIC
- Renesas Electronics HIN238CBZ Line Transceiver, 24-Pin SOIC W
- Texas Instruments Line Transceiver Non-Inverting, 24-Pin VQFN
- Maxim Integrated MAX236CNG+ Line Transceiver, 24-Pin PDIP
- Analog Devices ADM208EARSZ Line Transceiver, 24-Pin SSOP
- Maxim Integrated MAX208EEAG+ Line Transceiver, 24-Pin SSOP
- Maxim Integrated MAX235CPG+G36 Line Transceiver, 24-Pin PDIP
- Renesas Electronics ISL32177EIRZ Line Transceiver 24-Pin QFN
