onsemi MC74HC541ADTG 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP
- RS Stock No.:
- 145-3456
- Mfr. Part No.:
- MC74HC541ADTG
- Manufacturer:
- onsemi
Add 150 more to save €16.20
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€45.38
(exc. VAT)
€55.80
(inc. VAT)
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | €0.605 | €45.38 | - |
| 150 - 450 | €0.497 | €37.28 | €16.20 |
| 525 - 975 | €0.484 | €36.30 | €63.53 |
| 1050 - 2475 | €0.472 | €35.40 | €139.65 |
| 2550 + | €0.46 | €34.50 | €369.75 |
*price indicative
- RS Stock No.:
- 145-3456
- Mfr. Part No.:
- MC74HC541ADTG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74HC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Line Receiver, Buffer, Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | 7.8mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ CL | 165ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 1.2mm | |
| Supply Current | 160μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74HC | ||
Product Type Buffer & Line Driver | ||
Logic Function Line Receiver, Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type CMOS | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum High Level Output Current 7.8mA | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ CL 165ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 1.2mm | ||
Supply Current 160μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
74HC Family, ON Semiconductor
74HC Family
Related links
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74LVT244MTC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HCT244ADTR2G 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74LCX244MTCX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HC244ADTG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74ACT244MTC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Nexperia 74HC244PW 3 State 20-Pin TSSOP
