onsemi MC74HCT244ADTR2G 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP
- RS Stock No.:
- 808-3895
- Mfr. Part No.:
- MC74HCT244ADTR2G
- Manufacturer:
- onsemi
Subtotal (1 tape of 25 units)*
€6.90
(exc. VAT)
€8.48
(inc. VAT)
- 225 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.276 | €6.90 |
| 100 - 225 | €0.238 | €5.95 |
| 250 - 475 | €0.206 | €5.15 |
| 500 - 975 | €0.181 | €4.53 |
| 1000 + | €0.167 | €4.18 |
*price indicative
- RS Stock No.:
- 808-3895
- Mfr. Part No.:
- MC74HCT244ADTR2G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buffer & Line Driver | |
| Logic Family | HCT | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 6mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Propagation Delay Time @ CL | 39ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Width | 4.5mm | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 160μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buffer & Line Driver | ||
Logic Family HCT | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type CMOS | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 6mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Low Level Output Current 6mA | ||
Maximum Propagation Delay Time @ CL 39ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Width 4.5mm | ||
Length 6.6mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 160μA | ||
74HCT Family, ON Semiconductor
74HCT Family
Related links
- onsemi MC74HCT244ADTR2G 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74LVT244MTC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74LCX244MTCX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HC541ADTG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HC244ADTG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74ACT244MTC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
