onsemi 74LCX244MTCX 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€9.74

(exc. VAT)

€11.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,665 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.948€9.74
50 - 95€1.68€8.40
100 - 495€1.456€7.28
500 - 995€1.28€6.40
1000 +€1.164€5.82

*price indicative

Packaging Options:
RS Stock No.:
739-5184
Mfr. Part No.:
74LCX244MTCX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

74LCX

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

Number of Channels

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Minimum Supply Voltage

2V

Maximum High Level Output Current

-24mA

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

7.8ns

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

LCX244

Width

6.4mm

Height

1.2mm

Length

6.5mm

Supply Current

100mA

Automotive Standard

No

74LCX Family, Fairchild Semiconductor


Advanced High-Speed (low-voltage) CMOS Logic

Operating Voltage Range: 2.0 to 3.6V

5V tolerant inputs & outputs

74LCX Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy