onsemi 4-Channel Buffer & Line Driver, 3 State, Non-Inverting, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-8873
Mfr. Part No.:
MC74HCT125ADG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Buffer & Line Driver

Logic Family

HCT

Logic Function

Buffer

IC Type

Buffer & Line Driver IC

Number of Channels

4

Input Type

LS-TTL

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2V

Pin Count

14

Maximum Supply Voltage

6V

Maximum High Level Output Current

6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ CL

27ns

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

MC74HCT125A

Standards/Approvals

JEDEC Standard No. 7A

Height

1.75mm

Automotive Standard

AEC-Q101

Supply Current

160μA

The MC74HCT125A is identical in pinout to the LS125. The device inputs are compatible with standard CMOS and LSTTL outputs. The MC74HCT125A noninverting buffer is designed to be used with 3 state memory address drivers, clock drivers, and other bus oriented systems. The devices have four separate output enables that are active low.

Output Drive Capability: 15 LSTTL Loads

Outputs Directly Interface to CMOS, NMOS, and TTL

Operating Voltage Range: 2.0 to 6.0 V

Low Input Current: 1.0 μA

High Noise Immunity Characteristic of CMOS Devices

Chip Complexity: 72 FETs or 18 Equivalent Gates

These are PbFree Devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy