DiodesZetex 74LVC2G07DW-7 2-Channel Buffer & Line Driver, Open Drain, Non-Inverting, 6-Pin SOT-363
- RS Stock No.:
- 921-0307
- Mfr. Part No.:
- 74LVC2G07DW-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 100 units)*
€8.50
(exc. VAT)
€10.50
(inc. VAT)
- 3,000 unit(s) shipping from 25 November 2026
- Plus 3,000 unit(s) shipping from 24 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.085 | €8.50 |
*price indicative
- RS Stock No.:
- 921-0307
- Mfr. Part No.:
- 74LVC2G07DW-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Buffer & Line Driver | |
| Logic Family | 74LVC | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 2 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | CMOS | |
| Output Type | Open Drain | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ CL | 2.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Series | 74LVC2G07 | |
| Automotive Standard | No | |
| Supply Current | 40μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Buffer & Line Driver | ||
Logic Family 74LVC | ||
Logic Function Buffer, Driver | ||
Number of Channels 2 | ||
IC Type Buffer & Line Driver IC | ||
Input Type CMOS | ||
Output Type Open Drain | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ CL 2.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Series 74LVC2G07 | ||
Automotive Standard No | ||
Supply Current 40μA | ||
- COO (Country of Origin):
- CN
74LVC2G Family, Diodes Inc
74LVC Family
Related links
- DiodesZetex 74LVC2G07DW-7 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-363
- Texas Instruments SN74LVC2G07DBVR 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-23
- Nexperia 74LVC2G07GW Open Drain 6-Pin TSSOP
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
- Nexperia 74LVC07AD Open Drain 14-Pin SOIC
- Texas Instruments SN74LVC1G07DCKT Buffer & Line Driver Non-Inverting, 5-Pin SOT-323
- Texas Instruments SN74LVC1G07DBVR Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
