DiodesZetex 74LVC2G07DW-7 2-Channel Buffer & Line Driver, Open Drain, Non-Inverting, 6-Pin SOT-363

Subtotal (1 reel of 3000 units)*

€147.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 25 November 2026
  • Plus 3,000 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.049€147.00

*price indicative

RS Stock No.:
146-0946
Mfr. Part No.:
74LVC2G07DW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Buffer & Line Driver

Logic Family

74LVC

Logic Function

Buffer, Driver

IC Type

Buffer & Line Driver IC

Number of Channels

2

Input Type

CMOS

Output Type

Open Drain

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOT-363

Minimum Supply Voltage

1.65V

Pin Count

6

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ CL

2.5ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

74LVC2G07

Width

2.2mm

Standards/Approvals

No

Height

1mm

Length

2.2mm

Supply Current

40μA

Automotive Standard

No

COO (Country of Origin):
CN

74LVC2G Family, Diodes Inc


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy