Intersil ISL3178EIBZ-T7A Line Transceiver, Differential, 8-Pin SOIC

Subtotal (1 reel of 250 units)*

€302.50

(exc. VAT)

€372.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
250 +€1.21€302.50

*price indicative

RS Stock No.:
146-2396
Mfr. Part No.:
ISL3178EIBZ-T7A
Manufacturer:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Maximum High Level Output Current

4mA

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ CL

1500ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Width

4.9mm

Standards/Approvals

RS-485, IEC61000, RS-422, RoHS

Length

3.05mm

Series

ISL317

Supply Current

800μA

Automotive Standard

No

COO (Country of Origin):
US

RS-485 Line Drivers and Receivers, Intersil


Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy