Renesas Electronics ISL3179EFBZ-T7A Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 256-1587
- Mfr. Part No.:
- ISL3179EFBZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1587
- Mfr. Part No.:
- ISL3179EFBZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 4mA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 2.6mA | |
| Maximum Operating Temperature | 125°C | |
| Series | ISL3179E | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 4mA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 2.6mA | ||
Maximum Operating Temperature 125°C | ||
Series ISL3179E | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 4mA | ||
The Renesas RS-485/RS-422 Transceiver is high ESD protected, 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Device has low bus currents (+220μA/-150μA), so they present a 1/5 unit load to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specifications 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a full fail-safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted or terminated but undriven.
High data rates up to 40Mbps
5V tolerant logic inputs
1/5 unit load allows up to 160 devices on the bus
-7V to +12V common-mode input voltage range
Three-state Rx and Tx outputs
Current limiting and thermal shutdown for driver overload protection
Pb-free (RoHS compliant)
Related links
- Renesas Electronics Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32432EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFBZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32603EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32455EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3179EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32452EIUZ-T7A Line Transceiver 8-Pin MSOP
