Nexperia 74LVC1G125GW-Q100, Buffer & Line Driver, 3 State, Non-Inverting, 5-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€6.20

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200€0.062€6.20
300 - 500€0.048€4.80
600 - 1100€0.044€4.40
1200 - 2400€0.043€4.30
2500 +€0.042€4.20

*price indicative

Packaging Options:
RS Stock No.:
152-6490
Mfr. Part No.:
74LVC1G125GW-Q100,
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74LVC

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

1

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

5

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-32mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

5.5ns

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

125°C

Series

74LVC1G125

Standards/Approvals

RoHS

Length

2.2mm

Height

1.1mm

Width

1.35mm

Automotive Standard

AEC-Q100

Supply Current

4μA

Bus buffer/line driver, 3-state, The 74LVC1G125-Q100 provides one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A HIGH-level at pin OE causes the output to assume a high-impedance OFF-state. The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment.

Automotive product qualification in accordance with AEC-Q100 (Grade 1)

Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Wide supply voltage range from 1.65 V to 5.5 V

High noise immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy