Texas Instruments SN65176BP Line Transceiver, Differential, Non-Inverting, 8-Pin PDIP
- RS Stock No.:
- 162-4272
- Mfr. Part No.:
- SN65176BP
- Manufacturer:
- Texas Instruments
Add 100 more to save €13.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€69.45
(exc. VAT)
€85.40
(inc. VAT)
- 150 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.389 | €69.45 | - |
| 100 - 200 | €1.25 | €62.50 | €13.90 |
| 250 - 450 | €1.181 | €59.05 | €52.00 |
| 500 - 700 | €1.15 | €57.50 | €119.50 |
| 750 + | €1.121 | €56.05 | €201.00 |
*price indicative
- RS Stock No.:
- 162-4272
- Mfr. Part No.:
- SN65176BP
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -60mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 5.08mm | |
| Series | SNx5176B | |
| Automotive Standard | No | |
| Supply Current | 70mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family TTL | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -60mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Maximum Low Level Output Current 60mA | ||
Maximum Operating Temperature 105°C | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 5.08mm | ||
Series SNx5176B | ||
Automotive Standard No | ||
Supply Current 70mA | ||
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments SN65176BP Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65HVD1780P Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75LBC176P Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65HVD3082EP Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65HVD12D Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75LBC184P Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75179BP 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
