Texas Instruments Buffer & Line Driver, 3 State, Inverting, 5-Pin SOT-23
- RS Stock No.:
- 162-6709
- Mfr. Part No.:
- SN74LVC1G240DBVR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€276.00
(exc. VAT)
€339.00
(inc. VAT)
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.092 | €276.00 |
*price indicative
- RS Stock No.:
- 162-6709
- Mfr. Part No.:
- SN74LVC1G240DBVR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer, Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 1 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ CL | 3.7ns | |
| Maximum Operating Temperature | 125°C | |
| Series | SN74LVC1G240 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 2.75mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer, Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 1 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum High Level Output Current -32mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ CL 3.7ns | ||
Maximum Operating Temperature 125°C | ||
Series SN74LVC1G240 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 2.75mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Supply Current 10μA | ||
- COO (Country of Origin):
- MY
74LVC1G Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments SN74LVC1G240DBVR Buffer & Line Driver Inverting, 5-Pin SOT-23
- Texas Instruments Buffer & Line Driver Inverting, 5-Pin SOT-23
- Texas Instruments SN74AUP1G240DPWR Buffer & Line Driver Inverting, 5-Pin X2SON
- Texas Instruments SN74LVC1G125DCKR Buffer & Line Driver Non-Inverting, 5-Pin SOT-323
- Texas Instruments SN74LV125AD Quad-Channel Buffer & Line Driver 14-Pin SOIC
- Texas Instruments 74AHC1G125DBVT Buffer & Line Driver 5-Pin SOT-23
- Texas Instruments 74LVC1G125DBVT Buffer & Line Driver 5-Pin SOT-23
- Texas Instruments SN74AHCT1G125DBVR Non-Inverting 3 State Buffer & Line Driver, 5-Pin SOT-23
