Texas Instruments SN74LVC2G241DCTR Dual-Channel Buffer & Line Driver, 3-State, 8-Pin SM

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6730
Mfr. Part No.:
SN74LVC2G241DCTR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Buffer, Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

2

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SM

Pin Count

8

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

9.8 ns @ 30 pF

Dimensions

3.15 x 2.9 x 1.2mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

30pF

COO (Country of Origin):
MY

74LVC2G Family, Texas Instruments


Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS


74LVC Family

Related links