Texas Instruments SN74LVCH16244ADGGR 16-Channel Buffer & Line Driver, 3-State, 48-Pin TSSOP
- RS Stock No.:
- 162-6733
- Mfr. Part No.:
- SN74LVCH16244ADGGR
- Manufacturer:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1.30
(exc. VAT)
€1.60
(inc. VAT)
- RS Stock No.:
- 162-6733
- Mfr. Part No.:
- SN74LVCH16244ADGGR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Buffer, Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 16 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.6 ns @ 30 pF | |
| Dimensions | 12.6 x 6.2 x 1.05mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Propagation Delay Test Condition | 30pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Buffer, Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 16 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.6 ns @ 30 pF | ||
Dimensions 12.6 x 6.2 x 1.05mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Propagation Delay Test Condition 30pF | ||
Related links
- Texas Instruments SN74LVCH16244ADGGR 16-Channel Buffer & Line Driver 48-Pin TSSOP
- Nexperia 74LVC162244ADGG 3-State, 48-Pin TSSOP
- Nexperia 74LVC16244ADGG 3-State, 48-Pin TSSOP
- Texas Instruments 74ACT16244DL 16-Channel Buffer & Line Driver 48-Pin SSOP
- Texas Instruments 74ACT16541DL 16-Channel Buffer & Line Driver 48-Pin SSOP
- Texas Instruments SN74AHCT16244DL 16-Channel Buffer & Line Driver 48-Pin SSOP
- Texas Instruments SN74ABT16244ADL 16-Channel Buffer & Line Driver 48-Pin SSOP
- onsemi 74LCX16244MTDX 16-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
