Nexperia 74LVCH16244ADGG,11 16-Channel Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
356-0151
Mfr. Part No.:
74LVCH16244ADGG,11
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Number of Channels

16

Product Type

Buffer & Line Driver

Output Type

3 State

Polarity

Non-Inverting

Pin Count

48

Package Type

TSSOP

Automotive Standard

No

Height

1.2 mm

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Length

12.6 mm

Logic Family

LVC

Logic Function

Buffer & Line Driver

Maximum High Level Output Current

-24 mA

Maximum Low Level Output Current

24 mA

Maximum Operating Temperature

125 °C

Maximum Propagation Delay Time @ CL

5.5 ns

Maximum Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1.2 V

Mount Type

Surface

Series

74LVCH16244

Standards/Approvals

RoHS

Supply Current

80 μA

Width

6.2 mm

COO (Country of Origin):
TH

74LVCH Family


High Speed Low-Voltage CMOS Technology logic

Operating voltage 1.2 to 3.6V with 5V tolerant inputs/outputs

Bus Hold feature on inputs eliminates need for large pull-ups

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVCH Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy