Texas Instruments SN65LBC174A16DW 4-Channel Differential Line Driver, 3 State, 16-Pin SOIC

Get a bulk buy discount

Add 5 more to save €2.40

View bulk pricing options

Subtotal (1 unit)*

€9.68

(exc. VAT)

€11.91

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 198 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€9.68-
5 - 9€9.20€2.40
10 - 24€8.29€13.90
25 - 49€7.44€56.00
50 +€7.08€130.00

*price indicative

Packaging Options:
RS Stock No.:
252-8547
Mfr. Part No.:
SN65LBC174A16DW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Differential Line Driver

Logic Function

Line Driver

Number of Channels

4

IC Type

Differential Line Driver

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.75V

Pin Count

16

Maximum Supply Voltage

5.25V

Maximum Propagation Delay Time @ CL

11ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.65mm

Length

10.5mm

Series

SN65LBC174A

Width

7.6mm

Standards/Approvals

RoHS

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy