STMicroelectronics ST485ERBDR Line Transceiver, 3 State, 8-Pin SOIC
- RS Stock No.:
- 165-5290
- Mfr. Part No.:
- ST485ERBDR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€2,230.00
(exc. VAT)
€2,742.50
(inc. VAT)
- Shipping from 19 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.892 | €2,230.00 |
| 5000 + | €0.872 | €2,180.00 |
*price indicative
- RS Stock No.:
- 165-5290
- Mfr. Part No.:
- ST485ERBDR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 7V | |
| Maximum High Level Output Current | 250mA | |
| Maximum Propagation Delay Time @ CL | 210ns | |
| Maximum Low Level Output Current | 250mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | IEC-1000-4-2, RS-422, RS-485 | |
| Width | 8.8mm | |
| Series | ST485 | |
| Length | 9.8mm | |
| Supply Current | 300μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 8 | ||
Maximum Supply Voltage 7V | ||
Maximum High Level Output Current 250mA | ||
Maximum Propagation Delay Time @ CL 210ns | ||
Maximum Low Level Output Current 250mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals IEC-1000-4-2, RS-422, RS-485 | ||
Width 8.8mm | ||
Series ST485 | ||
Length 9.8mm | ||
Supply Current 300μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RS-485 Line Drivers and Receivers, STMicroelectronics
RS-485 Line Drivers and Receivers
Related links
- STMicroelectronics ST485ERBDR Line Transceiver 8-Pin SOIC
- STMicroelectronics ST485ECDR Line Transceiver 8-Pin SOIC
- STMicroelectronics Line Transceiver 8-Pin SOIC
- STMicroelectronics ST485CDR Line Transceiver 8-Pin SOIC
- STMicroelectronics ST485EBDR Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8483EIBZ-T Line Transceiver 8-Pin SOIC
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
