Maxim Integrated Line Transceiver, 3 State, 8-Pin SOIC
- RS Stock No.:
- 192-2717
- Mfr. Part No.:
- MAX3488AEGSA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-2717
- Mfr. Part No.:
- MAX3488AEGSA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Maximum Low Level Output Current | 20mA | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Series | MAX3488AE | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Maximum Low Level Output Current 20mA | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Series MAX3488AE | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 4mA | ||
- COO (Country of Origin):
- US
Devices in the MAX3483AE family are ±20kV ESD-protected RS-485/422 transceivers, optimized for extended cable runs in noisy environments. All devices operate from a single 3. 3V supply. The MAX3483AE and MAX3485AE are half-duplex transceivers. The MAX3488AE, MAX3490AE, and MAX3491AE are full-duplex transceivers. The MAX3483AE/85AE have a 1-unit load receiver input impedance, allowing up to 32 transceivers on the bus. The MAX3488AE/90AE/91AE have a 1/4-unit load receiver input impedance, allowing up to 128 transceivers on the bus.
Integrated Protection Increases Robustness
High ESD Protection
Short-Circuit Protected Outputs
True Fail-Safe Receiver Prevents False Transition on Receiver Input Short or Open Events
Hot-Swap Capability Eliminates False Transitions During Power-Up or Hot Insertion
High-Speed Data Rates up to 20Mbps
Allows Up to 128 Transceivers on the Bus
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated Line Transceiver 8-Pin μMAX
- Maxim Integrated Line Transceiver 8-Pin SO-16
- Maxim Integrated MAX3488AEGSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487CSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13412EESA+ Line Transceiver 8-Pin SOIC
