Maxim Integrated MAX3462ESA+ Line Transceiver, 3 State, 8-Pin SOIC
- RS Stock No.:
- 192-3128
- Mfr. Part No.:
- MAX3462ESA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€24.38
(exc. VAT)
€29.98
(inc. VAT)
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €12.19 | €24.38 |
| 10 - 24 | €11.00 | €22.00 |
| 26 - 98 | €10.525 | €21.05 |
| 100 + | €10.47 | €20.94 |
*price indicative
- RS Stock No.:
- 192-3128
- Mfr. Part No.:
- MAX3462ESA+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Line Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 300mV | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | MAX3462 | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Line Driver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 300mV | ||
Pin Count 8 | ||
Maximum High Level Output Current -4mA | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 4mA | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series MAX3462 | ||
Supply Current 4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487CSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13412EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13487EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3488AEGSA+ Line Transceiver 8-Pin SOIC
