STMicroelectronics ST1480ACDR Line Transceiver, Differential, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€5,175.00

(exc. VAT)

€6,375.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€2.07€5,175.00
5000 +€2.01€5,025.00

*price indicative

RS Stock No.:
165-5523
Mfr. Part No.:
ST1480ACDR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Function

Line Transceiver

Number of Channels

1

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3V

Pin Count

8

Maximum Supply Voltage

3.6V

Maximum High Level Output Current

-4mA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

50ns

Maximum Low Level Output Current

4mA

Maximum Operating Temperature

70°C

Width

4mm

Series

ST1480Ax

Length

5mm

Standards/Approvals

No

Height

1.75mm

Automotive Standard

No

Supply Current

2.2mA

COO (Country of Origin):
CN

RS-485 Line Drivers and Receivers, STMicroelectronics


RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy