Nexperia 74HCT1G125GW,125 Buffer & Line Driver, 3 State, Non-Inverting, 5-Pin TSSOP
- RS Stock No.:
- 775-7772
- Mfr. Part No.:
- 74HCT1G125GW,125
- Manufacturer:
- Nexperia
Add 60 more to save €1.98
View bulk pricing optionsSubtotal (1 bag of 30 units)*
€12.12
(exc. VAT)
€14.91
(inc. VAT)
- 2,280 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 30 - 30 | €0.404 | €12.12 | - |
| 60 - 120 | €0.371 | €11.13 | €1.98 |
| 150 + | €0.323 | €9.69 | €12.15 |
*price indicative
- RS Stock No.:
- 775-7772
- Mfr. Part No.:
- 74HCT1G125GW,125
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74HCT | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 1 | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 36ns | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Operating Temperature | 125°C | |
| Series | 74HCT1G125 | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Supply Current | 20μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74HCT | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 1 | ||
Input Type CMOS | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 5 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 36ns | ||
Maximum Low Level Output Current 6mA | ||
Maximum Operating Temperature 125°C | ||
Series 74HCT1G125 | ||
Height 1.1mm | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Automotive Standard No | ||
Supply Current 20μA | ||
- COO (Country of Origin):
- MY
74HCT1G/74HCT2G/74HCT3G Family, Nexperia
74HCT Family
Related links
- Nexperia 74HCT1G125GW 3 State 5-Pin TSSOP
- Nexperia 74LVC1G126GW 3 State 5-Pin TSSOP
- Nexperia 74LVC1G125GW 3 State 5-Pin TSSOP
- Nexperia 74HC1G126GW 3 State 5-Pin TSSOP
- Nexperia 74HC1G125GW 3 State 5-Pin TSSOP
- Nexperia 74AHC1G125GW 3 State 5-Pin TSSOP
- Nexperia 74LVC1G125GW-Q100 3 State 5-Pin TSSOP
- Nexperia 74LVC1G07GW Open Drain 5-Pin TSSOP
