onsemi MM74HCT244WMX 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.80

(exc. VAT)

€4.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.76€3.80-
50 - 95€0.656€3.2813%
100 - 495€0.568€2.8425%
500 +€0.50€2.5034%

*price indicative

Packaging Options:
RS Stock No.:
671-1832
Mfr. Part No.:
MM74HCT244WMX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Buffer & Line Driver

Logic Family

HCT

Logic Function

Buffer & Line Driver

Number of Channels

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

20

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

-7.2mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

42ns

Maximum Low Level Output Current

7.2mA

Maximum Operating Temperature

85°C

Length

13mm

Height

2.6mm

Standards/Approvals

No

Width

7.5mm

Automotive Standard

No

Supply Current

70mA

74HCT Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy