onsemi MC74HC541ADWG 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC
- RS Stock No.:
- 806-1628
- Mfr. Part No.:
- MC74HC541ADWG
- Manufacturer:
- onsemi
Subtotal (1 pack of 38 units)*
€16.72
(exc. VAT)
€20.52
(inc. VAT)
- Shipping from 03 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 38 - 114 | €0.44 | €16.72 |
| 152 - 342 | €0.379 | €14.40 |
| 380 + | €0.333 | €12.65 |
*price indicative
- RS Stock No.:
- 806-1628
- Mfr. Part No.:
- MC74HC541ADWG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74HC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Line Receiver, Line Driver, Buffer | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | 7.8mA | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ CL | 165ns | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Length | 12.95mm | |
| Height | 2.65mm | |
| Supply Current | 160μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74HC | ||
Product Type Buffer & Line Driver | ||
Logic Function Line Receiver, Line Driver, Buffer | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type CMOS | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current 7.8mA | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ CL 165ns | ||
Maximum Operating Temperature 125°C | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Length 12.95mm | ||
Height 2.65mm | ||
Supply Current 160μA | ||
Automotive Standard AEC-Q100 | ||
74HC Family, ON Semiconductor
74HC Family
Related links
- onsemi MM74HCT541WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74AC541SC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74AC541DWR2G 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MM74HCT244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74ACT541DWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
