Texas Instruments UA9638CP Line Transmitter, 8-Pin PDIP
- RS Stock No.:
- 168-4866
- Mfr. Part No.:
- UA9638CP
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (50 units, in tubes of 50)*
€43.70
(exc. VAT)
€53.75
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.874 | €43.70 |
| 100 - 200 | €0.743 | €37.15 |
| 250 - 450 | €0.723 | €36.15 |
| 500 - 700 | €0.704 | €35.20 |
| 750 + | €0.687 | €34.35 |
*price indicative
- RS Stock No.:
- 168-4866
- Mfr. Part No.:
- UA9638CP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transmitter | |
| Logic Family | CMOS | |
| Logic Function | Transmitter | |
| IC Type | Line Driver | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -50mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 50mA | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Maximum Operating Temperature | 70°C | |
| Series | UA9638C | |
| Height | 5.08mm | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Supply Current | 65mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transmitter | ||
Logic Family CMOS | ||
Logic Function Transmitter | ||
IC Type Line Driver | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -50mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 50mA | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Maximum Operating Temperature 70°C | ||
Series UA9638C | ||
Height 5.08mm | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Supply Current 65mA | ||
Automotive Standard No | ||
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments UA9638CP Line Transmitter, 8-Pin PDIP
- Texas Instruments Line Transmitter, 8-Pin SOIC
- Texas Instruments SN75178BP Line Transmitter, 8-Pin PDIP
- Texas Instruments SN75150P Line Transmitter, 8-Pin PDIP
- Texas Instruments Line Transmitter 16-Pin PDIP
- Texas Instruments UA9638CD Line Transmitter, 8-Pin SOIC
- Texas Instruments 2-Channel Line Transmitter Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75158D 2-Channel Line Transmitter Non-Inverting, 8-Pin SOIC
