Texas Instruments SN75178BP Line Transmitter, 8-Pin PDIP
- RS Stock No.:
- 168-4871
- Mfr. Part No.:
- SN75178BP
- Manufacturer:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 168-4871
- Mfr. Part No.:
- SN75178BP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transmitter IC | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transmitter IC | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Related links
- Texas Instruments Line Transmitter, 8-Pin PDIP
- Texas Instruments SN75150P Line Transmitter, 8-Pin PDIP
- Texas Instruments UA9638CP Line Transmitter, 8-Pin PDIP
- Texas Instruments UA9638CD Line Transmitter, 8-Pin SOIC
- Texas Instruments Line Transmitter, 8-Pin SOIC
- Texas Instruments 2-Channel Line Transmitter Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75158D 2-Channel Line Transmitter Non-Inverting, 8-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin PDIP
