Texas Instruments MAX3243ECPW Line Transceiver, 28-Pin TSSOP
- RS Stock No.:
- 169-5481
- Mfr. Part No.:
- MAX3243ECPW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-5481
- Mfr. Part No.:
- MAX3243ECPW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 3 | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 3 | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
Related links
- Texas Instruments Line Transceiver 28-Pin TSSOP
- Texas Instruments MAX3243IPW Line Transceiver 28-Pin TSSOP
- MaxLinear SP3238EEY-L Line Transceiver, 28-Pin TSSOP
- Analog Devices ADM3311EARUZ Line Transceiver, 28-Pin TSSOP
- Maxim Integrated MAX3243EEUI+ Line Transceiver, 28-Pin TSSOP
- Texas Instruments MAX211CDB Line Transceiver, 28-Pin SSOP
- Texas Instruments MAX3237EIDB Line Transceiver, 28-Pin SSOP
- Texas Instruments MAX3238EIDB Line Transceiver, 28-Pin SSOP
