Nexperia 74HC541D,653 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SO-16
- RS Stock No.:
- 170-7977
- Mfr. Part No.:
- 74HC541D,653
- Manufacturer:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
€323.00
(exc. VAT)
€397.29
(inc. VAT)
- RS Stock No.:
- 170-7977
- Mfr. Part No.:
- 74HC541D,653
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Buffer & Line Driver | |
| Logic Family | 74HC | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SO-16 | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ CL | 175ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.65mm | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Series | 74HC541 | |
| Automotive Standard | No | |
| Supply Current | 160μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Buffer & Line Driver | ||
Logic Family 74HC | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type CMOS | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SO-16 | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ CL 175ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.65mm | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Series 74HC541 | ||
Automotive Standard No | ||
Supply Current 160μA | ||
Related links
- Nexperia 74HCT541D 3 State 20-Pin SO-16
- Nexperia 74HCT244D 3 State 20-Pin SO-16
- onsemi MM74HCT541WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74AC541SC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74HC541ADWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74AC541DWR2G 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MM74HCT244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC

