Renesas Electronics ISL3176EIUZ-T7A Line Transceiver, Inverting, 10-Pin MSOP
- RS Stock No.:
- 170-8095
- Mfr. Part No.:
- ISL3176EIUZ-T7A
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 250 units)*
€417.50
(exc. VAT)
€512.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.67 | €417.50 |
*price indicative
- RS Stock No.:
- 170-8095
- Mfr. Part No.:
- ISL3176EIUZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Inverting | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.05mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Series | ISL3176E | |
| Automotive Standard | No | |
| Supply Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Inverting | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 10 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.05mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Series ISL3176E | ||
Automotive Standard No | ||
Supply Current 800μA | ||
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
Related links
- Renesas Electronics ISL3176EIUZ-T7A Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3173EIUZ Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3176EIUZ Line Transceiver 14-Pin MSOP
- Renesas Electronics ISL3176EIUZ-T Line Transceiver 14-Pin MSOP
- Renesas Electronics ISL3156EIUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32433EIUZ-T7A Line Transceiver 10-Pin MSOP-10
- Renesas Electronics Line Transceiver Non-Inverting, 10-Pin MSOP
