STMicroelectronics ST3222BTR 2-Channel Line Transceiver, CMOS/TTL, 20-Pin TSSOP
- RS Stock No.:
- 189-1862
- Mfr. Part No.:
- ST3222BTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€2,612.50
(exc. VAT)
€3,212.50
(inc. VAT)
- Shipping from 09 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €1.045 | €2,612.50 |
| 5000 + | €1.028 | €2,570.00 |
*price indicative
- RS Stock No.:
- 189-1862
- Mfr. Part No.:
- ST3222BTR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Transceiver | |
| Number of Channels | 2 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 3.3V | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Propagation Delay Time @ CL | 200ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Width | 4.48mm | |
| Series | ST3222B | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Transceiver | ||
Number of Channels 2 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 20 | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 3.3V | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Propagation Delay Time @ CL 200ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Width 4.48mm | ||
Series ST3222B | ||
Automotive Standard No | ||
Supply Current 1mA | ||
Related links
- STMicroelectronics ST3222BTR 2-Channel Line Transceiver 20-Pin TSSOP
- Renesas Electronics ICL3223EIVZ 20-Channel Line Transceiver 20-Pin TSSOP
- Renesas Electronics Line Transceiver 20-Pin TSSOP
- Renesas Electronics ICL3222EIVZ-T Line Transceiver 20-Pin TSSOP
- Renesas Electronics ICL3222ECAZ-T 2-Channel Line Transceiver 20-Pin SSOP
- Renesas Electronics 2-Channel Line Transceiver 20-Pin SSOP
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST232CTR 2-Channel Line Transceiver 16-Pin TSSOP
