Renesas Electronics ICL3223EIVZ 20-Channel Line Transceiver, CMOS/TTL, 20-Pin TSSOP

Get a bulk buy discount

Add 10 more to save €2.40

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.82

(exc. VAT)

€5.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€2.41€4.82-
10 - 48€2.17€4.34€2.40
50 - 98€2.04€4.08€18.50
100 - 248€1.745€3.49€66.50
250 +€1.64€3.28€192.50

*price indicative

Packaging Options:
RS Stock No.:
264-3552
Mfr. Part No.:
ICL3223EIVZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Number of Channels

20

Input Type

TTL, CMOS

Output Type

CMOS/TTL

Mount Type

Board

Package Type

TSSOP

Pin Count

20

Minimum Supply Voltage

3V

Maximum High Level Output Current

3mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Low Level Output Current

300μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6.5mm

Height

1.2mm

Series

ICL3223E

Width

4.4mm

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

1μA

COO (Country of Origin):
CN
The Renesas Electronics powered RS-232 transmitters/receivers that meet ElA/TIA-232. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Data rates greater than 250kbps are ensured at worst case load conditions.

Latch-up free

Manual and automatic power-down features

Receiver hysteresis for improved noise immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy