Maxim Integrated MAX3085CSA+ Line Transceiver, CMOS, Inverting, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
189-9793
Mfr. Part No.:
MAX3085CSA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Converter, Driver, Line Driver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-0.3V

Pin Count

8

Maximum Supply Voltage

7V

Maximum High Level Output Current

250mA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

1ms

Maximum Low Level Output Current

25mA

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

6.2mm

Length

5mm

Height

1.75mm

Series

MAX3085

Automotive Standard

No

Supply Current

900μA

COO (Country of Origin):
TH

RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated


RS-485 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy