Maxim Integrated MAX3089EESD+ Line Transceiver, CMOS, Inverting, 14-Pin SOIC
- RS Stock No.:
- 189-9146
- Mfr. Part No.:
- MAX3089EESD+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-9146
- Mfr. Part No.:
- MAX3089EESD+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Length | 8.75 mm | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Driver, Converter, Driver | |
| Maximum High Level Output Current | 250 mA | |
| Maximum Low Level Output Current | 25 mA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 150 ns | |
| Maximum Supply Voltage | 7 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | -0.3 V | |
| Mount Type | Surface | |
| Series | MAX3089E | |
| Standards/Approvals | No | |
| Supply Current | 900 μA | |
| Width | 6.2 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Output Type CMOS | ||
Polarity Inverting | ||
Pin Count 14 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.75 mm | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Length 8.75 mm | ||
Logic Family CMOS/TTL | ||
Logic Function Line Driver, Converter, Driver | ||
Maximum High Level Output Current 250 mA | ||
Maximum Low Level Output Current 25 mA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 150 ns | ||
Maximum Supply Voltage 7 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage -0.3 V | ||
Mount Type Surface | ||
Series MAX3089E | ||
Standards/Approvals No | ||
Supply Current 900 μA | ||
Width 6.2 mm | ||
- COO (Country of Origin):
- TH
RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX251CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX1489EESD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX3086CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX3080CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX250CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX251CPD+ Line Transceiver Inverting, 14-Pin PDIP
- Maxim Integrated MAX1488ECSD+ Line Transmitter Inverting, 14-Pin SOIC
