Maxim Integrated MAX241CWI+ Line Transceiver, CMOS, Inverting, 28-Pin SOIC

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€29.93

(exc. VAT)

€36.81

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 14 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 8€14.965€29.93-
10 - 24€13.54€27.089%
26 - 98€12.91€25.8213%
100 +€12.85€25.7014%

*price indicative

Packaging Options:
RS Stock No.:
192-3258
Mfr. Part No.:
MAX241CWI+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Converter, Driver, Line Driver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

28

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

6V

Maximum High Level Output Current

22mA

Maximum Low Level Output Current

7mA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

10μs

Maximum Operating Temperature

70°C

Series

MAX241

Width

10.65mm

Standards/Approvals

No

Length

18.1mm

Height

2.65mm

Supply Current

15mA

Automotive Standard

No

COO (Country of Origin):
MY

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated


RS-232 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy