Maxim Integrated MAX202ESE+T Line Transceiver, CMOS, Inverting, 16-Pin SOIC

Subtotal (1 pack of 2 units)*

€12.79

(exc. VAT)

€15.73

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,630 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€6.395€12.79

*price indicative

Packaging Options:
RS Stock No.:
189-9910
Mfr. Part No.:
MAX202ESE+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Line Driver, Receiver, Converter, Driver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

5V

Maximum High Level Output Current

60mA

Maximum Low Level Output Current

10mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

10μs

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.75mm

Width

6.2mm

Length

10mm

Series

MAX202

Supply Current

15mA

Automotive Standard

No

COO (Country of Origin):
MY

RS-232 Dual Transmitters/Receivers, Maxim Integrated


The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)

Data Rates range from 120 kbit/s to 1 Mbit/s

Low-power shutdown mode reduces power dissipation

Low-Voltage

Some RS232 Transceivers may incorporate 0.1uF External Capacitors

Integrated ESD Applications

Applications


• High Speed Modems

• Battery Powered Equipment

• Notebook, Subnotebook, and Palmtop Computers

• Printers

• Handheld Equipment

• Peripherals

RS-232 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy