Maxim Integrated MAX13236EETE+ Line Transceiver, CMOS, Inverting, 16-Pin TQFN
- RS Stock No.:
- 190-7111
- Mfr. Part No.:
- MAX13236EETE+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-7111
- Mfr. Part No.:
- MAX13236EETE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Pin Count | 16 | |
| Package Type | TQFN | |
| Automotive Standard | No | |
| IC Type | Line Transceiver IC | |
| Input Type | CMOS | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| Maximum High Level Output Current | -0.5 mA | |
| Maximum Low Level Output Current | 800 μA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 0.15 μs | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Surface | |
| Series | MAX13236E | |
| Standards/Approvals | No | |
| Supply Current | 1 μA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Output Type CMOS | ||
Polarity Inverting | ||
Pin Count 16 | ||
Package Type TQFN | ||
Automotive Standard No | ||
IC Type Line Transceiver IC | ||
Input Type CMOS | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
Maximum High Level Output Current -0.5 mA | ||
Maximum Low Level Output Current 800 μA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 0.15 μs | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Surface | ||
Series MAX13236E | ||
Standards/Approvals No | ||
Supply Current 1 μA | ||
- COO (Country of Origin):
- TW
The Maxim MAX13236E are a family of 2x2 and 1x1 RS-232 and V.28/V.24 transceivers with high speed data rates up to 3Mbps that operate from either a 3.3V or 5V supply. These devices automatically enter a low-power shutdown mode when the RS-232 cable is disconnected or the devices driving the transmitter and receiver inputs are inactive for more than 30s.
Data rate up to 3Mbps for faster throughput
Saves board space
-40°C to +85°C operating temperature
Related links
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated MAX3227ECTE+ Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX232ECWE+ Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX202EWE+ Line Transceiver Inverting, 16-Pin SOIC
