Maxim Integrated Line Transceiver, CMOS, Inverting, 16-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-6155
Mfr. Part No.:
MAX221EEUE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Line Driver, Driver, Converter

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

-0.3V

Pin Count

16

Maximum High Level Output Current

60mA

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

0.15ms

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

10mA

Maximum Operating Temperature

85°C

Height

1.1mm

Length

5.1mm

Series

MAX221

Width

6.55mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

10mA

MAX221EEAE+


For Space-Constrained Applications:

MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP™

MAX3222E/MAX3232E/MAX3237E/MAX3241E/MAX3246E: ±15kV ESD-Protected Down to 10nA, +3.0V to +5.5V, Up to 1Mbps, Transceivers (MAX3246E Available in a UCSP Package)

For Data Cable Applications:

MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx Transceivers with ±15kV ESD-Protected I/O and Logic Pins

Applications


Battery-Powered Equipment

Cell Phones

Handheld Equipment

Notebook, Subnotebook, and Palmtop Computers

Peripherals

Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy