Maxim Integrated Line Transceiver, CMOS/TTL, Inverting, 16-Pin TQFN
- RS Stock No.:
- 190-6221
- Mfr. Part No.:
- MAX3227ECTE+
- Manufacturer:
- Maxim Integrated
Subtotal (1 tube of 60 units)*
€206.40
(exc. VAT)
€253.80
(inc. VAT)
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 60 + | €3.44 | €206.40 |
*price indicative
- RS Stock No.:
- 190-6221
- Mfr. Part No.:
- MAX3227ECTE+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 1.6mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Length | 5.1mm | |
| Height | 800μm | |
| Series | MAX3227E | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TQFN | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 1.6mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Length 5.1mm | ||
Height 800μm | ||
Series MAX3227E | ||
Supply Current 1μA | ||
Automotive Standard No | ||
Related links
- Maxim Integrated MAX3227ECTE+ Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 20-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin DIP
- Maxim Integrated Line Transceiver Inverting, 10-Pin μMAX
- Maxim Integrated Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 20-Pin SSOP
