Maxim Integrated Line Transceiver, BiCMOS, Inverting, 14-Pin SOIC
- RS Stock No.:
- 190-6169
- Mfr. Part No.:
- MAX3070EASD+
- Manufacturer:
- Maxim Integrated
Subtotal (1 tube of 50 units)*
€183.15
(exc. VAT)
€225.25
(inc. VAT)
- Final 700 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €3.663 | €183.15 |
*price indicative
- RS Stock No.:
- 190-6169
- Mfr. Part No.:
- MAX3070EASD+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Driver, Line Driver, Converter | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum High Level Output Current | 250mA | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1.5ms | |
| Maximum Low Level Output Current | 40mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Series | MAX3070E | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Driver, Line Driver, Converter | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Supply Voltage -0.3V | ||
Maximum High Level Output Current 250mA | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1.5ms | ||
Maximum Low Level Output Current 40mA | ||
Maximum Operating Temperature 125°C | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Series MAX3070E | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 1.5mA | ||
Related links
- Maxim Integrated MAX3070EASD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 18-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin SOIC
