Maxim Integrated Line Transceiver, CMOS, Inverting, 14-Pin SOIC

Subtotal (1 tube of 50 units)*

€142.80

(exc. VAT)

€175.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
50 +€2.856€142.80

*price indicative

RS Stock No.:
191-3946
Mfr. Part No.:
MAX3086CSD+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Converter, Driver, Line Driver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

14

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

7V

Maximum High Level Output Current

250mA

Maximum Low Level Output Current

25mA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

150ns

Maximum Operating Temperature

70°C

Width

6.2mm

Series

MAX3086

Standards/Approvals

No

Length

8.75mm

Height

1.75mm

Automotive Standard

No

Supply Current

900μA

For Fault-Tolerant Applications:

MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit Load, +3.3V Transceiver

For Low-Voltage Applications:

MAX3362: +3.3V, High-Speed, Transceiver in a SOT23 Package

For Multiple Transceiver Applications:

MAX3030E-MAX3033E: ±15kV ESD-Protected, +3.3V, Quad

MAX3040-MAX3045: ±10kV ESD-Protected, Quad, +5V, Transmitters

Applications

Industrial-Control Local Area Networks

Level Translators

RS-422/RS-485 Communications

Transceivers for EMI-Sensitive Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy