Maxim Integrated Line Transceiver, BiCMOS, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 191-3260
- Mfr. Part No.:
- MAX3221CUE+T
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-3260
- Mfr. Part No.:
- MAX3221CUE+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Converter, Driver, Line Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 35mA | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX3221 | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 6.55mm | |
| Height | 1.1mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Converter, Driver, Line Driver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 35mA | ||
Maximum Operating Temperature 70°C | ||
Series MAX3221 | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 6.55mm | ||
Height 1.1mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
Integrated Charge Pump Circuitry Simplifies Power Requirements
Eliminates the Need for a ±12V Supply
Operation From a Single +3.3V or +5V Supply
1μA Supply Current in Shutdown Mode Saves Power
AutoShutdown Feature is Enabled After No Activity on Receiver Inputs for 30μs
Software Control Option for Shutdown
Applications
Battery-Powered Equipment
Hand-Held Equipment
Peripherals
Portable Diagnostics Equipment
Related links
- Maxim Integrated MAX3221CUE+T Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3221CUE+ Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3042BEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3032EEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3041EUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin SOIC
