Maxim Integrated MAX211CWI+ Line Transceiver, CMOS, Inverting, 28-Pin SOIC

Subtotal (1 pack of 2 units)*

€10.34

(exc. VAT)

€12.72

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 56 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€5.17€10.34

*price indicative

Packaging Options:
RS Stock No.:
190-6921
Mfr. Part No.:
MAX211CWI+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Converter, Driver, Line Driver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-0.3V

Pin Count

28

Maximum Supply Voltage

5V

Maximum High Level Output Current

60mA

Maximum Low Level Output Current

10mA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

10μs

Maximum Operating Temperature

70°C

Series

MAX211

Height

2.65mm

Length

18.1mm

Standards/Approvals

No

Width

10.65mm

Automotive Standard

No

Supply Current

20mA

MAX200-MAX209, MAX211, and MAX213 are a family of transceivers with integrated charge pump circuitry for single +5V supply operation.

The drivers maintain the ±5V output signal levels at data rates in excess of 120kbps when loaded.

The MAX211 and MAX213 are available in a 28-pin, wide small-outline (SO) package and a 28-pin shrink small- outline (SSOP) package, which occupies only 40% of the area of the SO. The MAX207 is available in a 24-pin SO package and a 24-pin SSOP. The MAX203 and MAX205 use no external components and are recommended for applications with limited circuit board space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy