Maxim Integrated MAX3223CUP+ Line Transceiver, BiCMOS, Inverting, 20-Pin TSSOP
- RS Stock No.:
- 190-7152
- Mfr. Part No.:
- MAX3223CUP+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-7152
- Mfr. Part No.:
- MAX3223CUP+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Pin Count | 20 | |
| Package Type | TSSOP | |
| Automotive Standard | No | |
| Height | 1.1 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Length | 6.9 mm | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Driver, Driver, Converter | |
| Maximum High Level Output Current | 60 mA | |
| Maximum Low Level Output Current | 35 mA | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Propagation Delay Time @ CL | 0.3 μs | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Surface | |
| Series | MAX3223 | |
| Standards/Approvals | No | |
| Supply Current | 1 μA | |
| Width | 6.55 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Pin Count 20 | ||
Package Type TSSOP | ||
Automotive Standard No | ||
Height 1.1 mm | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Length 6.9 mm | ||
Logic Family CMOS/TTL | ||
Logic Function Line Driver, Driver, Converter | ||
Maximum High Level Output Current 60 mA | ||
Maximum Low Level Output Current 35 mA | ||
Maximum Operating Temperature 70 °C | ||
Maximum Propagation Delay Time @ CL 0.3 μs | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Surface | ||
Series MAX3223 | ||
Standards/Approvals No | ||
Supply Current 1 μA | ||
Width 6.55 mm | ||
- COO (Country of Origin):
- TH
Integrated Charge Pump Circuitry Simplifies Power Requirements
Eliminates the Need for a ±12V Supply
Operation From a Single +3.3V or +5V Supply
1μA Supply Current in Shutdown Mode Saves Power
AutoShutdown Feature is Enabled After No Activity on Receiver Inputs for 30μs
Software Control Option for Shutdown
Applications
Battery-Powered Equipment
Hand-Held Equipment
Peripherals
Portable Diagnostics Equipment
Related links
- Maxim Integrated Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3222EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3223EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3223EUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX3224EAP+ Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX3223EEAP+ Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX3218CAP+ Line Transceiver Inverting, 20-Pin SSOP
